6-535542-5 | AMP

Socket header, 30 pole, pitch 2.54 mm, straight, black, 6-535542-5

Order No.: 72P0766
EAN: 4099891738747
MPN:
6-535542-5
Series: Modu
6-535542-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Available in 12 Days: 545 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.1047 €
25 pcs.
5.6882 €
50 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount receptacle, 6-535542-5, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 30 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes