6-535541-4 | AMP

Socket header, 16 pole, pitch 2.54 mm, straight, black, 6-535541-4

Order No.: 37P6293
EAN: 4099889961140
MPN:
6-535541-4
Series: AMPMODU
6-535541-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available in 5 Days: 5,588 pcs. - if ordered today
Total Price:
159.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
51 pcs.
3.1297 €

PCB Connection System, 6-535541-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes