6-534257-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 6-534257-0

Order No.: 72P0764
EAN: 4099891738723
MPN:
6-534257-0
Series: AMPMODU
6-534257-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available in 5 Days: 343 pcs. - if ordered today
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.0686 €
50 pcs.
6.3665 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 6-534257-0, AMP

PCB Mount header, Vertical, Board-to-Board, 40 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 40 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes