6-534236-7 | AMP
Socket header, 34 pole, pitch 2.54 mm, straight, black, 6-534236-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 19 Weeks
PCB Mount receptacle, 6-534236-7, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 34 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |