6-534206-0 | AMP

Socket header, 20 pole, pitch 2.54 mm, straight, black, 6-534206-0

Order No.: 37P6198
EAN: 4099889960280
MPN:
6-534206-0
Series: AMPMODU
6-534206-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available in 5 Days: 1,290 pcs. - if ordered today
Total Price:
161.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.6053 €

PCB Connection System, 6-534206-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes