6-5179230-5 | AMP
Connector, 120 pole, pitch 0.8 mm, straight, natural, 6-5179230-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 12 Days: 1,962 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9151 €
25 pcs.
3.6533 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 6-5179230-5, AMP
The 6-5179230-5 is designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging. This product is ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 120 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |