6-178842-1 | AMP

Plug housing, 6 pole, pitch 6.2 mm, straight, natural, 6-178842-1

Order No.: 72P0396
MPN:
6-178842-1
Series: Universal Power
6-178842-1 AMP PCB Connection Systems Image 1
6-178842-1 AMP PCB Connection Systems Image 2
6-178842-1 AMP PCB Connection Systems Image 3
6-178842-1 AMP PCB Connection Systems Image 4
6-178842-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
160.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
385 pcs.
0.4165 €

Rectangular connector, 6-178842-1, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire/Wire-to-Board, 6 Position, 6.2 mm Centerline, Wire & Cable.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 6.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Rated current 7 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes