6-1761614-2 | AMP
Pin header, 200 pole, pitch 1.3 mm, straight, natural, 6-1761614-2
Order No.: 72P0362
EAN: 4099891737450
MPN:
6-1761614-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4929 € *
Available in 12 Days: 375 pcs. - if ordered today
Pin header, 6-1761614-2, AMP
The 6-1761614-2 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.
Features
- Polarized housing design
- High temperature housing plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 200 pole | |
| Grid | 1.3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin silver | |
| Rated voltage | 48 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |