6-1761614-0 | AMP
Pin header, 200 pole, pitch 1.3 mm, straight, natural, 6-1761614-0
Order No.: 72P0361
EAN: 4099891737443
MPN:
6-1761614-0
Unit Price (€ / pc.)
68.7344 € *
Available in 5 Days: 116 pcs. - if ordered today
Pin header, 6-1761614-0, AMP
The 6-1761614-0 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.
Features
- Polarized housing design
- High temperature housing plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 200 pole | |
| Grid | 1.3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin silver | |
| Rated voltage | 48 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |