6-173977-6 | AMP
Socket header, 6 pole, pitch 2 mm, straight, black, 6-173977-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 12 Days: 20,697 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
50 pcs.
0.2737 €
100 pcs.
0.2499 €
200 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 6-173977-6, AMP
6 Position, Receptacle, Connector Assembly, Insulation Displacement (IDC), Wire-to-Board, 2 mm Centerline, 1 Row, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |