6-146762-6 | AMP

Socket header, 26 pole, pitch 2.54 mm, straight, black, 6-146762-6

Order No.: 72P0296
EAN: 4099891737375
MPN:
6-146762-6
Series: Modu
6-146762-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 12 Days: 1,902 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
25 pcs.
2.8917 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount receptacle, 6-146762-6, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 26 Position, 2.54 mm Centerline, Tin, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes