6-146459-8 | AMP
Pin header, 18 pole, pitch 2.54 mm, straight, black, 6-146459-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.2340 €
50 pcs.
9.5795 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-146459-8, AMP
PCB Mount Header, Vertical, Board-to-Board, 18 Position, 2.54 mm Centerline, Unshrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |