6-146304-2 | AMP
Pin header, 12 pole, pitch 2.54 mm, angled, black, 6-146304-2
Unit Price (€ / pc.)
6.3427 € *
Available in 5 Days: 475 pcs. - if ordered today
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.8429 €
50 pcs.
5.2598 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-146304-2, AMP
PCB Mount header, Right angle, Board-to-Board, 12 Position, 2.54 mm .1 in Centerline, Breakaway, Gold, Through Hole-Solder.
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-lead | |
Pin number | 12 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | solder connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |