6-146281-0 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 6-146281-0

Order No.: 35P2531
MPN:
6-146281-0
10 MODII HDR SRST B/A .100CL
Series: AMPMODU
6-146281-0 AMP PCB Connection Systems Image 1
6-146281-0 AMP PCB Connection Systems Image 2
6-146281-0 AMP PCB Connection Systems Image 3
6-146281-0 AMP PCB Connection Systems Image 4
6-146281-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Available in 12 Days: 3,200 pcs. - if ordered today
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4629 €
50 pcs.
3.2249 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-146281-0, AMP

PCB Mount Header, Vertical, Board-to-Board, 10 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes