6-146276-4 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, black, 6-146276-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8318 €
50 pcs.
3.5700 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-146276-4, AMP
PCB Mount Header, Vertical, Board-to-Board, 14 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |