6-146257-5 | AMP

Pin header, 30 pole, pitch 2.54 mm, straight, black, 6-146257-5

Order No.: 59F556
MPN:
6-146257-5
6-146257-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0805 € *
Available in 12 Days: 725 pcs. - if ordered today
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
5 pcs.
6.7116 €
10 pcs.
6.2713 €
25 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 6-146257-5, AMP

PCB mount header, vertical, Board-to-Board, 30 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes