6-146256-7 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, black, 6-146256-7
Order No.: 59F555
MPN:
6-146256-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Available in 12 Days: 4,290 pcs. - if ordered today
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
5 pcs.
6.6521 €
10 pcs.
6.2237 €
25 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 6-146256-7, AMP
PCB mount header, vertical, Board-to-Board, 34 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |