6-146256-5 | AMP

Pin header, 30 pole, pitch 2.54 mm, straight, black, 6-146256-5

Order No.: 35P2601
MPN:
6-146256-5
30 MODII HDR DRST B/A .100CL LF
Series: AMPMODU
6-146256-5 AMP PCB Connection Systems Image 1
6-146256-5 AMP PCB Connection Systems Image 2
6-146256-5 AMP PCB Connection Systems Image 3
6-146256-5 AMP PCB Connection Systems Image 4
6-146256-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Available in 12 Days: 1,991 pcs. - if ordered today
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.7834 €
50 pcs.
5.4145 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-146256-5, AMP

Header Assembly, Module II, Breakaway, Double Row, Vertical, High Temperature.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes