6-146253-1 | AMP

Pin header, 22 pole, pitch 2.54 mm, straight, black, 6-146253-1

Order No.: 35P2568
MPN:
6-146253-1
22 MODII HDR DRST B/A .100CL LF
Series: AMPMODU
6-146253-1 AMP PCB Connection Systems Image 1
6-146253-1 AMP PCB Connection Systems Image 2
6-146253-1 AMP PCB Connection Systems Image 3
6-146253-1 AMP PCB Connection Systems Image 4
6-146253-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.4851 €
50 pcs.
7.0091 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-146253-1, AMP

PCB Mount Header, Vertical, Board-to-Board, 22 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes