6-146252-3 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, black, 6-146252-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Available in 12 Days: 1,669 pcs. - if ordered today
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.4617 €
50 pcs.
6.0452 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-146252-3, AMP
PCB Mount Header, Vertical, Board-to-Board, 26 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |