6-146128-4 | AMP
Pin header, 40 pole, pitch 2.54 mm, angled, black, 6-146128-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8853 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
16.9218 €
25 pcs.
15.8389 €
50 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-146128-4, AMP
PCB Mount Header, Vertical, Board-to-Board, 40 Position, 2.54 mm Centerline, Breakaway, Gold Duplex, Surface Mount, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |