6-1375549-9 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, black, 6-1375549-9
Order No.: 72P0178
EAN: 4099891737245
MPN:
6-1375549-9
Unit Price (€ / pc.)
6.2713 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
627.13 € *
Price list
Quantity
Price per unit*
100 pcs.
6.2713 €
200 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-1375549-9, AMP
PCB Mount header, Vertical, Wire-to-Board, 20 Position, 2.54 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.
Applications
- Medical Instruments
- Automotive control
- Appliances
- Vending
- Instrumentation and test equipment
- Storage equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-plated | |
Grid | 2.54 mm | |
Orientation | straight | |
Connection | SMD | |
Contact type | pin | |
Rated current | 3 A | |
Additional parts | equipped | |
Version | pin header | |
Pin number | 20 pole | |
Type of locking | Yes | |
contact surface | tin-plated | |
Number of rows | 1 | |
Colour | black | |
Rated voltage | 250 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |