6-1123723-9 | AMP
Pin header, 9 pole, pitch 3.96 mm, straight, green, 6-1123723-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 1,653 pcs. - if ordered today
PCB Header, 6-1123723-9, AMP
PCB Mount header, Vertical, Wire-to-Board, 9 Position, 3.96 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |