6-104910-4 | AMP

Pin header, 15 pole, pitch 2.54 mm, straight, black, 6-104910-4

Order No.: 35P2263
MPN:
6-104910-4
15 MTE HDR SRST LATCH .100CL
Series: AMPMODU
6-104910-4 AMP PCB Connection Systems Image 1
6-104910-4 AMP PCB Connection Systems Image 2
6-104910-4 AMP PCB Connection Systems Image 3
6-104910-4 AMP PCB Connection Systems Image 4
6-104910-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Available in 12 Days: 1,339 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2011 €
50 pcs.
2.9750 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-104910-4, AMP

Pin header, Vertical, Wire-to-Board, 15 Position, 2.54 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No