6-104910-2 | AMP

Pin header, 13 pole, pitch 2.54 mm, straight, black, 6-104910-2

Order No.: 37P7071
EAN: 4099889965070
MPN:
6-104910-2
Series: AMPMODU
6-104910-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available in 5 Days: 875 pcs. - if ordered today
Total Price:
165.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
2.7608 €

PCB Connection System, 6-104910-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 13 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 13
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Connection solder pin
Number of rows 1
Orientation straight
Connection plating tin-plated
Type of locking Yes
Rated current 3 A
Grid 2.54 mm
Pin number 13 pole
Contact type pin
Additional parts equipped
contact surface gold-plated
Colour black
Breakable No
Version pin header
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes