6-104666-3 | AMP
Pin header, 34 pole, pitch 1.27 mm, straight, black, 6-104666-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 12 Days: 779 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.8060 €
10 pcs.
8.2348 €
25 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-104666-3, AMP
PCB Mount header, Vertical, Board-to-Board, 34 Position, 1.27 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3.6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |