6-104549-0 | AMP

Pin header, 100 pole, pitch 1.27 mm, straight, black, 6-104549-0

Order No.: 37P7850
EAN: 4099889969337
MPN:
6-104549-0
Series: AMPMODU
6-104549-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8361 € *
Available in 12 Days: 532 pcs. - if ordered today
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
2 pcs.
21.3605 €
5 pcs.
20.0634 €
10 pcs.
18.6592 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 6-104549-0, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 100 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 100
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 100 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes