6-104362-0 | AMP
Pin header, 11 pole, pitch 2.54 mm, straight, black, 6-104362-0
Order No.: 37P6816
EAN: 4099889963229
MPN:
6-104362-0
Unit Price (€ / pc.)
2.4752 € *
Available in 5 Days: 299 pcs. - if ordered today
PCB Connection System, 6-104362-0, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 11 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 11
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Breakable | No | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 11 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder pin | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |