6-104317-6 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 6-104317-6

Order No.: 35P2548
MPN:
6-104317-6
16 MODII HDR DRST SHRD .100CL
Series: AMPMODU
6-104317-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Available in 12 Days: 29,619 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.6168 €
50 pcs.
5.2598 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-104317-6, AMP

PCB Mount Header, Vertical, Board-to-Board, 16 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No