6-104071-6 | AMP
Pin header, 36 pole, pitch 1.27 mm, straight, black, 6-104071-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Available in 12 Days: 987 pcs. - if ordered today
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
5 pcs.
12.0666 €
10 pcs.
11.2812 €
25 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-104071-6, AMP
The 6-104071-6 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for ease of cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3.6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |