6-104069-3 | AMP

Pin header, 26 pole, pitch 1.27 mm, straight, black, 6-104069-3

Order No.: 37P7802
EAN: 4099889969139
MPN:
6-104069-3
Series: AMPMODU
6-104069-3 AMP PCB Connection Systems Image 1
6-104069-3 AMP PCB Connection Systems Image 2
6-104069-3 AMP PCB Connection Systems Image 3
6-104069-3 AMP PCB Connection Systems Image 4
6-104069-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available in 5 Days: 694 pcs. - if ordered today
Total Price:
196.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
22 pcs.
8.9488 €

PCB Connection System, 6-104069-3, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 26 Position

Technical Data

  • Contact Shape & Form: Round
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 26
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 1 A
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15