6-103946-1 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, black, 6-103946-1

Order No.: 37P7137
EAN: 4099889965483
MPN:
6-103946-1
6-103946-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.7695 € *
Available in 5 Days: 79 pcs. - if ordered today
Total Price:
4,135.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
384 pcs.
10.7695 €

PCB Connection System, 6-103946-1, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 12 pole
Version pin header
Orientation straight
Connection crimp connection
Contact type pin
Rated voltage 267 V
Number of rows 1
Logistics
Country of origin US
Customs tariff number 85369001
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes