6-103908-7 | AMP
Pin header, 18 pole, pitch 2.54 mm, straight, black, 6-103908-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Available in 12 Days: 792 pcs. - if ordered today
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.3907 €
50 pcs.
5.0456 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-103908-7, AMP
Pin header, Vertical, Wire-to-Board, 18 Position, 2.54 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |