6-103904-4 | AMP

Pin header, 15 pole, pitch 2.54 mm, straight, black, 6-103904-4

Order No.: 37P6854
EAN: 4099889963489
MPN:
6-103904-4
6-103904-4 AMP PCB Connection Systems Image 1
6-103904-4 AMP PCB Connection Systems Image 2
6-103904-4 AMP PCB Connection Systems Image 3
6-103904-4 AMP PCB Connection Systems Image 4
6-103904-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 426 pcs. - if ordered today
Total Price:
188.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
52 pcs.
3.6176 €

PCB Connection System, 6-103904-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 15
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes