6-103669-1 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, black, 6-103669-1

Order No.: 72P0140
EAN: 4099891737061
MPN:
6-103669-1
Series: AMPMODU
6-103669-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available in 5 Days: 22,011 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-103669-1, AMP

PCB Mount header, Vertical, Wire-to-Board, 12 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.

Technical specifications
Colour black
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 12 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Number of rows 1
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes