6-103639-3 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 6-103639-3

Order No.: 37P7046
EAN: 4099889964875
MPN:
6-103639-3
Series: AMPMODU
6-103639-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available in 5 Days: 2,068 pcs. - if ordered today
Total Price:
179.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
84 pcs.
2.142 €

PCB Connection System, 6-103639-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Connection solder pin
Number of rows 1
Orientation straight
Connection plating tin-plated
Type of locking Yes
Rated current 3 A
Grid 2.54 mm
Pin number 14 pole
Contact type pin
Additional parts equipped
contact surface tin-plated
Colour black
Breakable No
Version pin header
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes