6-103635-0 | AMP

Pin header, 11 pole, pitch 2.54 mm, straight, black, 6-103635-0

Order No.: 37P6920
EAN: 4099889964011
MPN:
6-103635-0
Series: AMPMODU
6-103635-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 1,132 pcs. - if ordered today
Total Price:
1,201.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
612 pcs.
1.9635 €

PCB Connection System, 6-103635-0, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 11 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 11
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes