6-103169-5 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, black, 6-103169-5

Order No.: 37P7611
EAN: 4099889967982
MPN:
6-103169-5
Series: AMPMODU
6-103169-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available in 5 Days: 136 pcs. - if ordered today
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.9238 €
50 pcs.
10.7338 €
100 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 6-103169-5, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 34 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 34
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Colour black
Breakable No
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 34 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder pin
Contact type pin
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes