6-103169-1 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, black, 6-103169-1
Unit Price (€ / pc.)
10.6386 € *
Available in 5 Days: 1,204 pcs. - if ordered today
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.7818 €
50 pcs.
8.8060 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 6-103169-1, AMP
PCB Mount header, Vertical, Board-to-Board, 26 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 26 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Number of rows | 2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |