6-102618-2 | AMP

Pin header, 28 pole, pitch 2.54 mm, straight, black, 6-102618-2

Order No.: 35P2600
MPN:
6-102618-2
28 MODII HDR DRST SHRD .100CL
Series: AMPMODU
6-102618-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.3990 €
25 pcs.
13.4708 €
50 pcs.
12.6616 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-102618-2, AMP

PCB Mount Header, Vertical, Board-to-Board, 28 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes