6-102567-3 | AMP
Pin header, 30 pole, pitch 2.54 mm, straight, black, 6-102567-3
Unit Price (€ / pc.)
5.5216 € *
Available in 5 Days: 160 pcs. - if ordered today
PCB header, 6-102567-3, AMP
PCB Mount header, Vertical, Board-to-Board, 30 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| contact surface | gold-plated | |
| Pin number | 30 pole | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Connection plating | tin-plated | |
| Orientation | straight | |
| Contact type | pin | |
| Grid | 2.54 mm | |
| Number of rows | 2 | |
| Additional parts | equipped | |
| Connection | solder connection | |
| Rated current | 3 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |