6-102567-2 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, black, 6-102567-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Available in 12 Days: 384 pcs. - if ordered today
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.5922 €
50 pcs.
7.1043 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-102567-2, AMP
PCB Mount Header, Vertical, Board-to-Board, 40 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |