6-102398-2 | AMP
Socket header, 28 pole, pitch 2.54 mm, straight, black, 6-102398-2
Order No.: 72P0125
EAN: 4099891736934
MPN:
6-102398-2
Unit Price (€ / pc.)
11.3645 € *
Available in 5 Days: 73 pcs. - if ordered today
Total Price:
227.29 € *
Price list
Quantity
Price per unit*
20 pcs.
11.3645 €
60 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 6-102398-2, AMP
Connector assembly, Receptacle, Wire-to-Board, 28 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row, Black, Wire & Cable.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-plated | |
Grid | 2.54 mm | |
Orientation | straight | |
Connection | IDC connection | |
Contact type | socket | |
Rated current | 3 A | |
Additional parts | equipped | |
Version | socket header | |
Pin number | 28 pole | |
Type of locking | No | |
Number of rows | 2 | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |