583861-7 | AMP
Socket housing, 10 pole, pitch 2.54 mm, straight, black, 583861-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4593 € *
Available in 12 Days: 2,205 pcs. - if ordered today
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
5 pcs.
11.8167 €
10 pcs.
11.0551 €
25 pcs.
10.0793 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 583861-7, AMP
Housing, Receptacle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Mating retention, Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |