583861-3 | AMP
Socket housing, 40 pole, pitch 2.54 mm, straight, black, 583861-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Available in 12 Days: 64 pcs. - if ordered today
Receptacle housing, 583861-3, AMP
Housing, Receptacle, Wire-to-Board, 40 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |