583859-7 | AMP

Socket housing, 15 pole, pitch 3.96 mm, straight, black, 583859-7

Order No.: 39P2094
EAN: 4099889978957
MPN:
583859-7
583859-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5977 € *
Available in 12 Days: 62 pcs. - if ordered today
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
2 pcs.
22.0745 €
5 pcs.
20.7298 €
10 pcs.
19.2780 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-Board Connector Assemblies and Housings, 583859-7, AMP

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 15, Number of Positions: 15, Number of Rows: 2, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Mounting Ears, Mating Retention: Without, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 3.96 mm, Housing Color: Black, Connector Height: , Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Package

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 15 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes