583859-5 | AMP

Socket housing, 18 pole, pitch 3.96 mm, straight, black, 583859-5

Order No.: 72P0065
EAN: 4099891736729
MPN:
583859-5
Series: Twin-Leaf
583859-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6211 € *
Available in 12 Days: 1,832 pcs. - if ordered today
Total Price:
24.62 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6211 €
2 pcs.
23.0265 €
5 pcs.
21.6342 €
10 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 583859-5, AMP

Housing, Receptacle, Wire-to-Board, 18 Position, 3.96 mm Centerline, Crimp, 2 Row, Black, Printed circuit board.

Technical specifications
Filter Property Value
Version socket housing
Pin number 18 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes