583859-3 | AMP

Socket housing, 22 pole, pitch 3.96 mm, straight, black, 583859-3

Order No.: 39P2095
EAN: 4099889978964
MPN:
583859-3
583859-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3022 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
7,320.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
18.3022 €

Wire-to-Board Connector Assemblies and Housings, 583859-3, AMP

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 22, Number of Positions: 22, Number of Rows: 2, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Mounting Ears, Mating Retention: Without, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 3.96 mm, Housing Color: Black, Connector Height: , Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Carton

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 22 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes