583717-5 | AMP

Socket housing, 17 pole, pitch 2.54 mm, straight, black, 583717-5

Order No.: 39P2093
EAN: 4099889978940
MPN:
583717-5
583717-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3792 € *
Available in 12 Days: 545 pcs. - if ordered today
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
50 pcs.
4.3792 €
150 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-Board Connector Assemblies and Housings, 583717-5, AMP

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 17, Number of Positions: 17, Number of Rows: 2, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Mating Retention: Without, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 2.54 mm, Housing Color: Black, Connector Height: , Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Package

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 17 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes