583680-1 | AMP

Socket housing, 30 pole, pitch 3.96 mm, straight, black, 583680-1

Order No.: 39P2074
EAN: 4099889978926
MPN:
583680-1
583680-1 AMP PCB Connection Systems Image 1
583680-1 AMP PCB Connection Systems Image 2
583680-1 AMP PCB Connection Systems Image 3
583680-1 AMP PCB Connection Systems Image 4
583680-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Available in 12 Days: 6,500 pcs. - if ordered today
Total Price:
7,122.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
7.9135 €

Wire-to-Board Connector Assemblies and Housings, 583680-1, AMP

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 15, Number of Positions: 15, Number of Rows: 2, Insulation Resistance: 5000 MΩ, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Mounting Ears, Mating Retention: With, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 3.96 mm, Housing Color: Black, PCB Thickness (Recommended): 1.4 – 1.78 mm, Row-to-Row Spacing: 4.14 mm, Operating Temperature Range: -65 – 125 °C, Circuit Application: Power & Signal, Glow Wire Rating: Standard Part - Not Glow Wire, Packaging Method: Box

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 30 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes